LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F191KT5E product image
  • 1206W4F191KT5E thumbnail 1
  • 1206W4F191KT5E thumbnail 2
  • 1206W4F191KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F191KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F191KT5E
LCSC Part #
C422568
Packaging
1206
Customer #
Key Attributes
RES 1.91Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F191KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0058$ 0.29
500+$ 0.0046$ 2.30
1,500+$ 0.0039$ 5.85
5,000+$ 0.003$ 15.00
25,000+$ 0.0026$ 65.00
50,000+$ 0.0024$ 120.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance1.91Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece