LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06037R32FNEA product image
Images for reference only

VISHAY CRCW06037R32FNEA

Manufacturer
MPN
CRCW06037R32FNEA
LCSC Part #
C4224960
Packaging
0603
Customer #
Key Attributes
RES 7.32Ω ±1% 100mW 0603
DatasheetVISHAY CRCW06037R32FNEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0095$ 0.01
200+$ 0.0037$ 0.74
500+$ 0.0036$ 1.80
1,000+$ 0.0035$ 3.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance7.32Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR0603F7R32T5G00GiantOhm06032,900$ 0.0024
RTT037R32FTPRALEC0603600$ 0.002
CR167R32FMeritek06030$ 0.0023
RMCF0603FT7R32SEI(Stackpole Electronics Inc.)06030$ 0.0036
RMCS0603FT7R32SEI(Stackpole Electronics Inc.)06030$ 0.0268
CRCW06037R32FNEBVISHAY06030$ 0.0095
CRCW06037R32FNTAVISHAY06030$ 0.016
0603WAF732KT5EUNI-ROYAL06030$ 0.0009
RC0603FR-077R32LYAGEO06030$ 0.0007
AA0603FR-077R32LYAGEO06030$ 0.0176
AC0603FR-107R32LYAGEO06030$ 0.0189
AC0603FR-077R32LYAGEO06030$ 0.0049
RK73H1JTTD7R32FKOA06030$ 0.0025
SR731JRTTD7R32FKOA06030$ 0.3496
RMCP0603FT7R32SEI(Stackpole Electronics Inc.)06030$ 0.0444
SR731JTTD7R32FKOA06030$ 0.0625
ERJ-H3QF7R32VPANASONIC06030$ 0.1925
CRCW06037R32FKEAVISHAY06030$ 0.0083
SG73S1JTTD7R32FKOA06030$ 0.0191
RCS06037R32FKEAVISHAY06030$ 0.0259