LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F240MT5E product image
  • 1210W2F240MT5E thumbnail 1
  • 1210W2F240MT5E thumbnail 2
  • 1210W2F240MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F240MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F240MT5E
LCSC Part #
C422351
Packaging
1210
Customer #
Key Attributes
RES 24mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F240MT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0263$ 0.26
100+$ 0.0204$ 2.04
300+$ 0.0171$ 5.13
1,000+$ 0.0152$ 15.20
5,000+$ 0.0128$ 64.00
10,000+$ 0.0119$ 119.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance24mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece