LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F510MT5E product image
  • 1210W2F510MT5E thumbnail 1
  • 1210W2F510MT5E thumbnail 2
  • 1210W2F510MT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1210W2F510MT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F510MT5E
LCSC Part #
C422282
Packaging
1210
Customer #
Key Attributes
RES 51mΩ ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL 1210W2F510MT5E
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0193$ 3.86
600+$ 0.0161$ 9.66
5,000+$ 0.0142$ 71.00
10,000+$ 0.0126$ 126.00
20,000+$ 0.0117$ 234.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance51mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece