UNI-ROYAL 1210W2J0134T5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 1210W2J0134T5E |
| LCSC Part # | C422222 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 130kΩ ±5% 500mW 1210 |
| Description | 130kΩ ±5% 500mW 1210 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
250 
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0068 | $ 0.34 |
500+ | $ 0.0052 | $ 2.60 |
1,500+ | $ 0.0044 | $ 6.60 |
5,000+ | $ 0.0039 | $ 19.50 |
25,000+ | $ 0.0034 | $ 85.00 |
50,000+ | $ 0.0032 | $ 160.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$