LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62260DRVR product image
  • TPS62260DRVR thumbnail 1
  • TPS62260DRVR thumbnail 2
  • TPS62260DRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62260DRVRRoHS

Manufacturer
MPN
TPS62260DRVR
LCSC Part #
C42214
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
High Efficiency Synchronous Step-Down Converter
Datasheetpdf iconTI TPS62260DRVR
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1549$ 1.15
10+$ 0.9451$ 9.45
30+$ 0.8312$ 24.94
100+$ 0.7011$ 70.11
500+$ 0.6442$ 322.10
1,000+$ 0.6181$ 618.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Voltage600mV~6V
Output Current600mA
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62260 device is a highly efficient synchronous step down dc-dc converter optimized for battery powered applications. It provides up to 600-mA output current from a single Li-Ion cell and is ideal to power mobile phones and other portable applications. With an wide input voltage range of 2 V to 6 V, the device supports applications powered by Li-Ion batteries with extended voltage range, two and three cell alkaline batteries, 3.3 V and 5 V input voltage rails. The TPS62260 operates at 2.25 MHz fixed switching frequency and enters Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range. The Power Save Mode is optimized for low output voltage ripple. For low noise applications, the device can be forced into fixed frequency PWM mode by pulling the MODE pin high. In the shutdown mode, the current consumption is reduced to less than 1 μA. TPS62260 allows the use of small inductors and capacitors to achieve a small solution size. The TPS62260 is available in a very small 2x2 6 pin QFN and TSOT-23 5 pin package.

Features

AI Translation
  • High Efficiency Step-Down Converter
  • Output Current up to 600 mA
  • Input Range from 2 V to 6 V for Li-ion Batteries with Extended Voltage Range
  • 2.25 MHz Fixed Frequency Operation
  • Power Save Mode at Light Load Currents
  • Output Voltage Accuracy in PWM mode ±1.5% Typ.
  • 15 μA Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • Soft Start
  • Voltage Positioning at Light Loads
  • Available in a small 2x2x0.8 mm QFN and TSOT-23 package
  • Allows <1mm Solution Height

Applications

AI Translation
  • PDAs
  • Pocket PCs
  • Low Power DSP Supply
  • Portable Media Players
  • POL applications