LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 181207F510JT4E product image
  • 181207F510JT4E thumbnail 1
  • 181207F510JT4E thumbnail 2
  • 181207F510JT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 181207F510JT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
181207F510JT4E
LCSC Part #
C422077
Packaging
1812
Customer #
Key Attributes
RES 51Ω ±1% 750mW 1812
Datasheetpdf iconUNI-ROYAL 181207F510JT4E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.032$ 0.64
200+$ 0.0255$ 5.10
600+$ 0.0219$ 13.14
4,000+$ 0.0171$ 68.40
8,000+$ 0.0152$ 121.60
20,000+$ 0.0142$ 284.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1812
Resistance51Ω
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece