LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CRF2512-FZ-R020ELF product image
Images for reference only

BOURNS CRF2512-FZ-R020ELFRoHS

Manufacturer
MPN
CRF2512-FZ-R020ELF
LCSC Part #
C4220739
Packaging
2512
Customer #
Key Attributes
RES 20mΩ ±1% 1W 2512
Datasheetpdf iconBOURNS CRF2512-FZ-R020ELF
In-Stock: 373
373 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5885$ 0.59
10+$ 0.4816$ 4.82
30+$ 0.4274$ 12.82
100+$ 0.3732$ 37.32
500+$ 0.3413$ 170.65
1,000+$ 0.3254$ 325.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging2512
Power(Watts)1W
Resistance20mΩ
Operating Temperature-55℃~+170℃
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Resistance as low as 0.001 ohms
  • High power density
  • Inductance less than 5 nH
  • Low thermoelectric EMF: <3 μV/℃ (CRF0805 and CRF1206); <40 μV/℃ (CRF2512)
  • RoHS compliant
  • AEC-Q200 compliant

Applications

AI Translation

Power Supply, Stepper Motor Driver, Input Amplifier