LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080562K0FKEBC product image
Images for reference only

VISHAY CRCW080562K0FKEBC

Manufacturer
MPN
CRCW080562K0FKEBC
LCSC Part #
C4220709
Packaging
0805
Customer #
Key Attributes
RES 62kΩ ±1% 125mW 0805
DatasheetVISHAY CRCW080562K0FKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance62kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W8F6202T5EUNI-ROYAL0805288,200$ 0.0034
FRC0805F6202TSFOJAN0805104,400$0.0036 $0.0037
HRC0805F6202FNTNHWA CHN080577,300$ 0.0021
ERJ6ENF6202VPANASONIC080513,800$ 0.0078
CRCW080562K0FKEAVISHAY08059,650$ 0.0095
RS-05K6202FTFH08054,300$ 0.0029
GR0805F62KT5G00GiantOhm08054,300$ 0.0025
AECR0805F62K0K9RESI08054,050$ 0.01
AC0805FR-0762KLYAGEO08053,600$ 0.0106
RTT056202FTPRALEC08052,400$ 0.0042
1RC0805F6202SAE08052,300$ 0.0035
RC0805FR-0762KLYAGEO08051,200$ 0.0075
ERJ-U06F6202VPANASONIC08050$ 0.0462
RCS2012F623CSSamsung Electro-Mechanics08050$ 0.0271
CRG0805F62KTE Connectivity08050$ 0.0046
RMC080562K1%NTyoHM08050$ 0.0056
CQ05W8F6202T5EUNI-ROYAL08050$ 0.0037
SCR0805F62KVO08050$ 0.0018
WR08X6202FTLWalsin08050$ 0.0035
AC0805FR-1362KLYAGEO08050$ 0.0157