LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BAS516WT product image
  • BAS516WT thumbnail 1
  • BAS516WT thumbnail 2
  • BAS516WT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BAS516WTRoHS

Manufacturer
GOODWORKAsian Brands
MPN
BAS516WT
LCSC Part #
C42186059
Packaging
SOD-523
Customer #
Key Attributes
DIODE GP 75V 150mA SOD-523
Datasheetpdf iconGOODWORK BAS516WT
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0122$ 0.61
500+$ 0.0095$ 4.75
3,000+$ 0.008$ 24.00
6,000+$ 0.0071$ 42.60
24,000+$ 0.0064$ 153.60
51,000+$ 0.006$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-523
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)53V
Pd - Power Dissipation150mW
Voltage - Forward(Vf@If)1V@50mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current800mA
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small package
  • Low reverse current
  • Fast switching speed
  • Surface mount package, ideal for automated insertion
  • SOD-523