LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
GOODWORK DMP3099L product image
  • DMP3099L thumbnail 1
  • DMP3099L thumbnail 2
  • DMP3099L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK DMP3099LRoHS

Manufacturer
GOODWORKAsian Brands
MPN
DMP3099L
LCSC Part #
C42186057
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 30V 4.1A SOT-23
Datasheetpdf iconGOODWORK DMP3099L
In-Stock: 6,240
6,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0331$ 0.0298$ 0.60
200+$ 0.026$ 0.0234$ 4.68
600+$ 0.0221$ 0.0199$ 11.94
3,000+$ 0.0198$ 0.0179$ 53.70
9,000+$ 0.0177$ 0.0160$ 144.00
21,000+$ 0.0166$ 0.0150$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerGOODWORK
PackagingSOT-23
Drain to Source Voltage30V
Configuration-
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)4.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation1.2W
RDS(on)65mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)65pF
Number1 P-Channel
Input Capacitance(Ciss)650pF
Gate Charge(Qg)12.5nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High density cell design for low RDS(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Applications

AI Translation
  • DC-DC converters and synchronous rectification
  • High-frequency circuits and battery management systems (BMS)
  • Motor drives and PCB control
  • Automotive electronics and uninterruptible power supplies (UPS)