GOODWORK DMP3098L
| Manufacturer | GOODWORKAsian Brands |
| MPN | DMP3098L |
| LCSC Part # | C42186055 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Applications
AI Translation
- DC-DC converters and synchronous rectification - High-frequency circuits and battery management systems (BMS) - Motor drives and PCB control - Automotive electronics and uninterruptible power supplies (UPS)
In-Stock: 5,520
5,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0446$ 0.0357 | $ 0.36 |
| 100+ | $ 0.0355$ 0.0284 | $ 2.84 |
| 300+ | $ 0.031$ 0.0248 | $ 7.44 |
| 3,000+ | $ 0.0265$ 0.0212 | $ 63.60 |
| 6,000+ | $ 0.0237$ 0.0190 | $ 114.00 |
| 9,000+ | $ 0.0224$ 0.0180 | $ 162.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Configuration | - | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 65mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 12.5nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High density cell design for low RDS(ON)
- Voltage controlled small signal switch
- Rugged and reliable
- High saturation current capability
Applications
AI Translation
- DC-DC converters and synchronous rectification - High-frequency circuits and battery management systems (BMS) - Motor drives and PCB control - Automotive electronics and uninterruptible power supplies (UPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



