GOODWORK SR1200
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SR1200 |
| LCSC Part # | C42186041 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V DO-41 |
| Description | 30A Independent 200V 920mV@1A 1A DO-41 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,800 
4,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0305 $ 0.0275 | $ 0.55 |
200+ | $ 0.0238 $ 0.0215 | $ 4.30 |
600+ | $ 0.02 $ 0.0180 | $ 10.80 |
5,000+ | $ 0.0178 $ 0.0161 | $ 80.50 |
10,000+ | $ 0.0158 $ 0.0143 | $ 143.00 |
20,000+ | $ 0.0148 $ 0.0134 | $ 268.00 |
Standard Packaging 5000/Full
Box | ||
Better price for more quantity?
$