LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C51 product image
  • BZT52C51 thumbnail 1
  • BZT52C51 thumbnail 2
  • BZT52C51 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C51RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C51
LCSC Part #
C42186037
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 51V 500mW SOD-123
Datasheetpdf iconGOODWORK BZT52C51
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0112$ 5.60
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
24,000+$ 0.0073$ 175.20
51,000+$ 0.0068$ 346.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@37V
Impedance(Zzt)180Ω
Diode Configuration1 Independent
Zener Voltage(Range)48V~54V
Zener Voltage(Nom)51V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals