LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
GOODWORK FMMT591 product image
  • FMMT591 thumbnail 1
  • FMMT591 thumbnail 2
  • FMMT591 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK FMMT591

Manufacturer
GOODWORKAsian Brands
MPN
FMMT591
LCSC Part #
C42186033
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 60V 1A SOT-23
DatasheetGOODWORK FMMT591
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,380
6,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0405$ 0.0324$ 0.65
200+$ 0.0326$ 0.0261$ 5.22
600+$ 0.0287$ 0.0230$ 13.80
3,000+$ 0.0257$ 0.0206$ 61.80
9,000+$ 0.0234$ 0.0188$ 169.20
21,000+$ 0.0222$ 0.0178$ 373.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGOODWORK
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Current - Collector(Ic)1A
Pd - Power Dissipation500mW
Configuration-
Number1 PNP
typePNP
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • High saturation voltage
  • Complementary to FMMT591
  • Excellent HFE linearity
  • Saturation resistance (R_SAT) of 188mΩ, low equivalent on-resistance
  • hFE characteristics up to -2A, maintaining high current gain
  • SOT-23 package