LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 201007F910MT4E product image
  • 201007F910MT4E thumbnail 1
  • 201007F910MT4E thumbnail 2
  • 201007F910MT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 201007F910MT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
201007F910MT4E
LCSC Part #
C421760
Packaging
2010
Customer #
Key Attributes
RES 91mΩ ±1% 750mW 2010
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.024$ 0.24
100+$ 0.0234$ 2.34
300+$ 0.023$ 6.90
1,000+$ 0.0226$ 22.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2010
Resistance91mΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece