PANASONIC ERJ-B3BF4R3V
| Manufacturer | |
| MPN | ERJ-B3BF4R3V |
| LCSC Part # | C4217161 |
| Packaging | 0508 |
| Customer # | |
| Key Attributes | RES 4.3Ω ±1% 333mW 0508 |
| Datasheet | PANASONIC ERJ-B3BF4R3V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0508 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0508 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1713 | $ 0.17 |
| 200+ | $ 0.0663 | $ 13.26 |
| 500+ | $ 0.064 | $ 32.00 |
| 1,000+ | $ 0.0628 | $ 62.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0508 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0508 | |
| Power(Watts) | 333mW | |
| Resistance | 4.3Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide terminal structure for high solder joint reliability
- Wide terminal structure with excellent heat dissipation characteristics
- AEC-Q200 compliant
- RoHS compliant
Applications
AI Translation
Current sensing for automotive electronic circuits (including ECUs, ABS, and airbag systems), and power supply circuits in various equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WK73S2ATTD4R30F | KOA | 0508 | 0 | $ 0.0393 | ||
| 3430A2F4R3TDF | TE Connectivity | 0508 | 0 | $ 0.0504 | ||
| 3430A2F4R3TD | TE Connectivity | 0508 | 0 | $ 0.094 |

