LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
VISHAY CRCW06031K07FKEA product image
  • CRCW06031K07FKEA thumbnail 1
  • CRCW06031K07FKEA thumbnail 2
  • CRCW06031K07FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06031K07FKEARoHS

Manufacturer
MPN
CRCW06031K07FKEA
LCSC Part #
C4217127
Packaging
0603
Customer #
Key Attributes
RES 1.07kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031K07FKEA
In-Stock: 12,400
12,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0077$ 0.0064$ 0.64
1,000+$ 0.0062$ 0.0052$ 5.20
5,000+$ 0.0054$ 0.0045$ 22.50
10,000+$ 0.0049$ 0.0041$ 41.00
50,000+$ 0.0045$ 0.0038$ 190.00
100,000+$ 0.0043$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.07kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%