ABRACON ASFLMB-100.000MHZ-LC-T
| Manufacturer | |
| MPN | ASFLMB-100.000MHZ-LC-T |
| LCSC Part # | C42170920 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Programmable Oscillators |
| Datasheet | ABRACON ASFLMB-100.000MHZ-LC-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Power Consumption < 10 mA
- Exceptional Stability ± 10ppm Over Temp. at -40 to +105 °C
- Compact QFN Plastic Packaging
Applications
AI Translation
- CCD Clock for VTR Camera
- Equipment Connected to PCs
- Low Profile Equipment
- Computers and Peripherals
- Lower Cost Crystal Oscillator Replacement
- Portable Electronics (MP3 Players, Games)
- Consumer Electronics such as TV’s, DVR’s, etc.
- Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2337 | $ 5.23 |
| 10+ | $ 4.513 | $ 45.13 |
| 30+ | $ 4.0868 | $ 122.60 |
| 100+ | $ 3.654 | $ 365.40 |
| 500+ | $ 3.4539 | $ 1726.95 |
| 1,000+ | $ 3.3644 | $ 3364.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Power Consumption < 10 mA
- Exceptional Stability ± 10ppm Over Temp. at -40 to +105 °C
- Compact QFN Plastic Packaging
Applications
AI Translation
- CCD Clock for VTR Camera
- Equipment Connected to PCs
- Low Profile Equipment
- Computers and Peripherals
- Lower Cost Crystal Oscillator Replacement
- Portable Electronics (MP3 Players, Games)
- Consumer Electronics such as TV’s, DVR’s, etc.
- Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

