LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP1891B10 product image
Images for reference only

KOA RN73R1ETTP1891B10

Manufacturer
MPN
RN73R1ETTP1891B10
LCSC Part #
C4217084
Packaging
0402
Customer #
Key Attributes
RES 1.89kΩ ±0.1% 0.063W 0402
DatasheetKOA RN73R1ETTP1891B10
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1463$ 0.15
200+$ 0.0567$ 11.34
500+$ 0.0547$ 27.35
1,000+$ 0.0537$ 53.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)63mW
Resistance1.89kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP1891B50KOA04020$ 0.0887
RN73R1ETTP1891B25KOA04020$ 0.0432
TNPW04021K89BEEDVISHAY04020$ 0.1161
RN73H1ETTP1891B10KOA04020$ 0.1272