BHFUSE BSMD1206L-300-12V
| Manufacturer | BHFUSEAsian Brands |
| MPN | BSMD1206L-300-12V |
| LCSC Part # | C42165074 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 3A 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 1.1mm | |
| Length | 3.45mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.12×0.06 in (3.2×1.6 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
- Telephony & broadband communications
- Gaming consoles
- Portable electronics
- Batteries
In-Stock: 13,415
13,415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1454$ 0.1280 | $ 0.64 |
| 50+ | $ 0.1158$ 0.1019 | $ 5.10 |
| 150+ | $ 0.101$ 0.0889 | $ 13.34 |
| 500+ | $ 0.0899$ 0.0792 | $ 39.60 |
| 2,500+ | $ 0.081$ 0.0713 | $ 178.25 |
| 4,000+ | $ 0.0766$ 0.0675 | $ 270.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 12V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.2W | |
| Trip Current | 6A | |
| Height | 1.1mm | |
| Length | 3.45mm | |
| Width | 1.8mm | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 5s | |
| Resistance - Post Trip (R1) (Max) | 18mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 0.12×0.06 in (3.2×1.6 mm)
- RoHS compliant, lead-free and halogen-free
- Fast response to fault current
- Low resistance
- Low profile
- Compatible with high-temperature solder
Applications
AI Translation
- Computers
- Mobile phones
- Multimedia
- Automotive
- Industrial control
- Telephony & broadband communications
- Gaming consoles
- Portable electronics
- Batteries
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



