UMW CM1213A-02SR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | CM1213A-02SR(UMW) |
| LCSC Part # | C42165063 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | 5.5VWM 14VC SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,190
2,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0284 | $ 85.20 |
| 6,000+ | $ 0.0254 | $ 152.40 |
| 9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
