UMW PESD2ETH-AXR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | PESD2ETH-AXR(UMW) |
| LCSC Part # | C42165062 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18VC SOT-143 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 18V | |
| Operating Temperature | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance dual rail-to-rail ESD protection diode in a compact SOT143B SMT plastic package. The device is designed to protect two high-speed data lines or high-frequency signal lines against ESD and other transient events.
Features
AI Translation
- ESD protection for two high-speed data lines
- Ultra-low capacitance: Cd = 1.8 pF
- IEC 61000-4-2 compliant, protection up to 12 kV
- ISO 10605 compliant (330 pF, 2 kΩ), protection up to 15 kV
- Very low reverse leakage current
Applications
AI Translation
- Automotive low-voltage differential signaling
- Automotive USB 2.0
- Automotive Ethernet (100BASE-T1 / OPEN Alliance BroadR-Reach)
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.044 | $ 0.44 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.03 | $ 9.00 |
| 3,000+ | $ 0.0265 | $ 79.50 |
| 6,000+ | $ 0.0238 | $ 142.80 |
| 9,000+ | $ 0.0224 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-143 | |
| Clamping Voltage | 18V | |
| Operating Temperature | - | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-low capacitance dual rail-to-rail ESD protection diode in a compact SOT143B SMT plastic package. The device is designed to protect two high-speed data lines or high-frequency signal lines against ESD and other transient events.
Features
AI Translation
- ESD protection for two high-speed data lines
- Ultra-low capacitance: Cd = 1.8 pF
- IEC 61000-4-2 compliant, protection up to 12 kV
- ISO 10605 compliant (330 pF, 2 kΩ), protection up to 15 kV
- Very low reverse leakage current
Applications
AI Translation
- Automotive low-voltage differential signaling
- Automotive USB 2.0
- Automotive Ethernet (100BASE-T1 / OPEN Alliance BroadR-Reach)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
