UMW AOSP21321(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | AOSP21321(UMW) |
| LCSC Part # | C42165061 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 11A SOP-8 |
| Description | P-Channel 30V 11A 3.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,400
2,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0942 | $ 0.47 |
50+ | $ 0.0743 | $ 3.72 |
150+ | $ 0.0643 | $ 9.65 |
500+ | $ 0.0568 | $ 28.40 |
3,000+ | $ 0.0508 | $ 152.40 |
6,000+ | $ 0.0479 | $ 287.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$