UMW SN74LVC1G04DSFR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | SN74LVC1G04DSFR(UMW) |
| LCSC Part # | C42165060 |
| Packaging | DFN-6(1x1) |
| Customer # | |
| Key Attributes | 1.65V~5.5V 10ns@5V,15pF 1 100nA 1 DFN-6(1x1) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | DFN-6(1x1) | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW SN74LVC1G04 is a single inverter gate IC that performs the logic function Y=Ā. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. The device operates over a VCC range of 1.65V to 5.5V and is available in multiple compact package options, making it suitable for a wide range of applications including high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence systems.
Features
- Low input current: 0.1μA typical
- Low quiescent current: 0.1μA typical
- High output drive capability: greater than 32mA at VCC = 4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: SOT23-5/SC70-5/SOT-553, DFN/SON-6, DSBGA-5, X2SON-5
Applications
- Portable audio interfaces
- Digital television
- Wireless headphones and smartwatches
- Smart wearable devices
- Solid-state drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0598 | $ 0.60 |
| 100+ | $ 0.0471 | $ 4.71 |
| 300+ | $ 0.0408 | $ 12.24 |
| 1,000+ | $ 0.0361 | $ 36.10 |
| 5,000+ | $ 0.0323 | $ 161.50 |
| 10,000+ | $ 0.0304 | $ 304.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UMW | |
| Packaging | DFN-6(1x1) | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 10ns@5V,15pF | |
| Output Logic Level - Low | 10mV;110mV;200mV;350mV | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.7V | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.64V;1.47V;2.15V;2.73V;4V | |
| Quiescent Current(Iq) | 100nA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW SN74LVC1G04 is a single inverter gate IC that performs the logic function Y=Ā. Designed with advanced CMOS technology, it features low power consumption and high output drive capability. The device operates over a VCC range of 1.65V to 5.5V and is available in multiple compact package options, making it suitable for a wide range of applications including high-end precision instruments, miniaturized low-power handheld devices, and artificial intelligence systems.
Features
- Low input current: 0.1μA typical
- Low quiescent current: 0.1μA typical
- High output drive capability: greater than 32mA at VCC = 4.5V
- Wide operating voltage range: 1.65V to 5.5V
- Package options: SOT23-5/SC70-5/SOT-553, DFN/SON-6, DSBGA-5, X2SON-5
Applications
- Portable audio interfaces
- Digital television
- Wireless headphones and smartwatches
- Smart wearable devices
- Solid-state drives
C42165060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
