UMW NUP2201MR6T1G(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | NUP2201MR6T1G(UMW) |
| LCSC Part # | C42165056 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 20VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 265
265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1028 | $ 0.51 |
| 50+ | $ 0.081 | $ 4.05 |
| 150+ | $ 0.0701 | $ 10.52 |
| 500+ | $ 0.062 | $ 31.00 |
| 3,000+ | $ 0.0555 | $ 166.50 |
| 6,000+ | $ 0.0522 | $ 313.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 20V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 25A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

