XTX XT55Q1GFWSIGA
| Manufacturer |
XTX
Asian Brands |
| Mfr. Part # | XT55Q1GFWSIGA |
| LCSC Part # | C42165004 |
| Package | WSON-8-EP(6x8) |
| Customer # | |
| Key Attributes | 1.8V QUADIO Serial Flash |
| Description | 1Gbit 1.7V~2V 104MHz SPI WSON-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Package | WSON-8-EP(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.1185 | $ 12.12 |
10+ | $ 11.546 | $ 115.46 |
30+ | $ 10.5542 | $ 316.63 |
100+ | $ 9.6878 | $ 968.78 |
Standard Packaging 480/Full
Tray | ||