EVISUN B2405S-1W
| Manufacturer | EVISUNAsian Brands |
| MPN | B2405S-1W |
| LCSC Part # | C42163248 |
| Packaging | SIP,11.7x6mm |
| Customer # | |
| Key Attributes | 1W fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Distributed power systems requiring an isolated output power rail from the input supply
- Applications where input supply voltage variation is within ±10%
- Input-to-output isolation required (isolation voltage 1500VDC)
- Applications with low demands on output voltage regulation and output ripple/noise
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0625 | $ 1.06 |
| 10+ | $ 0.879 | $ 8.79 |
| 34+ | $ 0.7769 | $ 26.41 |
| 102+ | $ 0.6637 | $ 67.70 |
| 493+ | $ 0.6126 | $ 302.01 |
| 1,003+ | $ 0.5903 | $ 592.07 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,11.7x6mm | |
| Vin | 21.6V~26.4V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.68mm | |
| Width | 10.15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple factor and low noise
- Built-in soft-start technology
- Isolation voltage 1500VDC
- Operating temperature range: -40°C ~ +85°C
Applications
AI Translation
- Distributed power systems requiring an isolated output power rail from the input supply
- Applications where input supply voltage variation is within ±10%
- Input-to-output isolation required (isolation voltage 1500VDC)
- Applications with low demands on output voltage regulation and output ripple/noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



