EVISUN B0505S-2W
| Manufacturer | EVISUNAsian Brands |
| MPN | B0505S-2W |
| LCSC Part # | C42163242 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply with 2W constant voltage input, isolated and unregulated dual outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 9.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 9.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 7-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1500VDC
- Operating temperature range: -40°C~+85°C
- Custom specifications available upon request
Applications
AI Translation
- Applications in distributed power systems requiring two isolated output rails from the input supply
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1500VDC)
- Applications with low demands on output voltage regulation and output ripple noise
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1161 | $ 1.12 |
| 10+ | $ 0.9222 | $ 9.22 |
| 30+ | $ 0.8166 | $ 24.50 |
| 100+ | $ 0.6968 | $ 69.68 |
| 500+ | $ 0.6432 | $ 321.60 |
| 1,000+ | $ 0.6195 | $ 619.50 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 200mA | |
| Height | 9.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 9.5mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 7mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 7-pin SIP international standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start technology
- Isolation voltage: 1500VDC
- Operating temperature range: -40°C~+85°C
- Custom specifications available upon request
Applications
AI Translation
- Applications in distributed power systems requiring two isolated output rails from the input supply
- Applications where input supply voltage variation is within ±10%
- Applications requiring input-to-output isolation (isolation voltage 1500VDC)
- Applications with low demands on output voltage regulation and output ripple noise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



