EVISUN URB2415YMD-10WR3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | URB2415YMD-10WR3 |
| LCSC Part # | C42163233 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W wide voltage input, isolated and regulated single-channel output DC-DC modular power supply |
| Description | Isolated Module DC DC Converter Buck 1 Output 15V 667mA 9V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2129 | $ 5.21 |
10+ | $ 4.4734 | $ 44.73 |
30+ | $ 4.0332 | $ 121.00 |
100+ | $ 3.5883 | $ 358.83 |
500+ | $ 3.3842 | $ 1692.10 |
1,000+ | $ 3.2907 | $ 3290.70 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$