LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
XINGLIGHT XL-DA3161SRBC product image
  • XL-DA3161SRBC thumbnail 1
  • XL-DA3161SRBC thumbnail 2
  • XL-DA3161SRBC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-DA3161SRBCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-DA3161SRBC
LCSC Part #
C42163206
Packaging
DIP,14x7.5mm
Customer #
Key Attributes
0.36-inch Common Cathode Single Digit Display
Datasheetpdf iconXINGLIGHT XL-DA3161SRBC
In-Stock: 551
551 In stock, ships now
Minimum: 19Multiple: 19Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.345$ 0.3036$ 5.77
190+$ 0.2744$ 0.2415$ 45.89
551+$ 0.2441$ 0.2149$ 118.41
1,653+$ 0.2064$ 0.1817$ 300.35
9,367+$ 0.1895$ 0.1668$ 1562.42
18,734+$ 0.1795$ 0.1580$ 2959.97
Standard Packaging551/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerXINGLIGHT
PackagingDIP,14x7.5mm
Illumination ColorRed
Display Type7 Segment
Pd - Power Dissipation36mW
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-30℃~+70℃
Height8.5mm
Digit/Alpha Size(inch)0.36
Width7.5mm
Length14mm
Forward Voltage Drop2V
Light Intensity20mcd

Features

AI Translation
  • Dimensions (L/W/H): 7.5×14×8.5mm
  • Emission color and encapsulant: Red
  • Operable at low voltage and low current
  • Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
  • Compact size, lightweight, good impact resistance; solid-state package with potting encapsulation for high stability
  • Long lifespan, service life over 50,000 hours
  • Supports continuous scan-driven operation for each digit
  • Excellent display performance with wide viewing angle

Applications

AI Translation
  • Home Appliances
  • Healthcare
  • Smart Home
  • Bluetooth Audio
  • Industrial Control
  • Automotive Instrumentation