XINGLIGHT XL-6028RGBW-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-6028RGBW-2812B |
| LCSC Part # | C42163197 |
| Packaging | SMD-4P,3.2x2.8mm |
| Customer # | |
| Key Attributes | SMD-4P,3.2x2.8mm LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 3000V | |
| Lens Color | - | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 3000V | |
| Lens Color | - | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 5.9×2.8×1.8mm
- Emitting color & encapsulant: RGB / diffused
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- Integrated high-quality single-wire cascadable constant-current IC and premium RGB LED chip — compact size, minimal external components
- High constant-current accuracy with internal RGB chip pre-binning; highly consistent luminous intensity and pure white light output
- Reshape-and-forward technology; single-wire data transmission; unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM-controlled output ports with 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode for maximum cascading capacity at low voltage; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 10,805
10,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1029$ 0.0947 | $ 0.47 |
| 50+ | $ 0.0814$ 0.0749 | $ 3.75 |
| 150+ | $ 0.0707$ 0.0651 | $ 9.77 |
| 500+ | $ 0.0626$ 0.0576 | $ 28.80 |
| 2,000+ | $ 0.0562$ 0.0517 | $ 103.40 |
| 4,000+ | $ 0.0529$ 0.0487 | $ 194.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 3000V | |
| Lens Color | - | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 3000V | |
| Lens Color | - | |
| Fixed-Frequency Pwm Mode | 1.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 5.9×2.8×1.8mm
- Emitting color & encapsulant: RGB / diffused
- RoHS-compliant, environmentally friendly process
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with IR reflow soldering process
- Integrated high-quality single-wire cascadable constant-current IC and premium RGB LED chip — compact size, minimal external components
- High constant-current accuracy with internal RGB chip pre-binning; highly consistent luminous intensity and pure white light output
- Reshape-and-forward technology; single-wire data transmission; unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM-controlled output ports with 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset 12mA/channel constant-current mode for maximum cascading capacity at low voltage; high constant-current accuracy — intra-chip error <1.5%, inter-chip error <3%
- Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C42163197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



