Hong Cheng HC-PM254-8.5H-2x4PW-02A
| Manufacturer |
Hong Cheng
Asian Brands |
| MPN | HC-PM254-8.5H-2x4PW-02A |
| LCSC Part # | C42163146 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 8POS 2.54mm DUAL ROW TH R/A |
| Description | Female Header 8 Position 2.54mm Pitch Dual Row Through Hole, Right Angle -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
3,385
3,385
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1283 $ 0.1219 | $ 0.61 |
50+ | $ 0.1008 $ 0.0958 | $ 4.79 |
200+ | $ 0.087 $ 0.0827 | $ 16.54 |
400+ | $ 0.0767 $ 0.0729 | $ 29.16 |
2,400+ | $ 0.0684 $ 0.0650 | $ 156.00 |
5,000+ | $ 0.0643 $ 0.0611 | $ 305.50 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$