LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-PM254-5.0H-1x3PZ-02A product image
  • HC-PM254-5.0H-1x3PZ-02A thumbnail 1
  • HC-PM254-5.0H-1x3PZ-02A thumbnail 2
  • HC-PM254-5.0H-1x3PZ-02A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Hong Cheng HC-PM254-5.0H-1x3PZ-02ARoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PM254-5.0H-1x3PZ-02A
LCSC Part #
C42163121
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 3POS 2.54mm SINGLE ROW TH
Datasheetpdf iconHong Cheng HC-PM254-5.0H-1x3PZ-02A
Custom CablesMOQ 1pc
In-Stock: 3,370
3,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0921$ 0.46
50+$ 0.0736$ 3.68
150+$ 0.0643$ 9.65
500+$ 0.0574$ 28.70
2,500+$ 0.0518$ 129.50
5,000+$ 0.049$ 245.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHong Cheng
PackagingThrough Hole,P=2.54mm
Current Rating3A
Number of Positions3P
PIN Length3mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Supplementary Features-
Insulation Height5mm
Holes Structure1x3P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Contact PlatingGold
Row Spacing-
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.