LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hong Cheng HC-PM200-4.3H-2x22PS product image
  • HC-PM200-4.3H-2x22PS thumbnail 1
  • HC-PM200-4.3H-2x22PS thumbnail 2
  • HC-PM200-4.3H-2x22PS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-PM200-4.3H-2x22PSRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-PM200-4.3H-2x22PS
LCSC Part #
C42163105
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN SOCKET 44POS 2mm DUAL ROW SMD
Datasheetpdf iconHong Cheng HC-PM200-4.3H-2x22PS
Custom CablesMOQ 1pc
In-Stock: 1,077
1,077 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4178$ 0.42
10+$ 0.33$ 3.30
26+$ 0.2926$ 7.61
104+$ 0.2471$ 25.70
494+$ 0.226$ 111.64
1,001+$ 0.213$ 213.21
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHong Cheng
PackagingSMD,P=2mm
Current Rating1.5A
Number of Positions44P
PIN Length-
Voltage Rating-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Supplementary Features-
Insulation Height4.3mm
Holes Structure2x22P
Pitch2mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging13
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.