Hong Cheng HC-PZ254-11L-2x14PS
| Manufacturer |
Hong Cheng
Asian Brands |
| MPN | HC-PZ254-11L-2x14PS |
| LCSC Part # | C42163092 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 28POS 2.54mm DUAL ROW SMD |
| Description | Pin Header 28 Position 2.54mm Pitch Dual Row -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
260
260
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2234 | $ 1.12 |
50+ | $ 0.1755 | $ 8.78 |
300+ | $ 0.1549 | $ 46.47 |
600+ | $ 0.1292 | $ 77.52 |
2,400+ | $ 0.1178 | $ 282.72 |
5,100+ | $ 0.1109 | $ 565.59 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$