Images are for reference only
EDA Models

Hong Cheng HC-PZ200-8L-2x7PS

Manufacturer
Hong Cheng
Asian Brands
Mfr. Part #
HC-PZ200-8L-2x7PS
LCSC Part #
C42163062
Package
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER 14POS 2mm DUAL ROW SMD
Description
Pin Header 14 Position 2mm Pitch Dual Row -40℃~+105℃
Datasheet pdf icon Hong Cheng HC-PZ200-8L-2x7PS
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Hong Cheng
Package SMD,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Hong Cheng HC-PZ200-8L-2x7PS
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 240
240 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.075 $ 0.0225 $ 0.11
50+
$ 0.0593 $ 0.0178 $ 0.89
150+
$ 0.0514 $ 0.0155 $ 2.33
500+
$ 0.0455 $ 0.0137 $ 6.85
2,500+
$ 0.0408 $ 0.0123 $ 30.75
5,000+
$ 0.0385 $ 0.0116 $ 58.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$