Images are for reference only
EDA Models

Hong Cheng HC-PZ200-10.5L-1x20PWA

Manufacturer
Hong Cheng
Asian Brands
Mfr. Part #
HC-PZ200-10.5L-1x20PWA
LCSC Part #
C42163053
Package
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER 20POS 2mm SINGLE ROW TH R/A
Description
20P 1x20P Gold Brass -40℃~+105℃ Pin Header Black 2mm 2mm 4mm 2.8mm 1.5A 1 Through Hole,Right Angle,P=2mm Headers, Male Pins RoHS
Datasheet pdf icon Hong Cheng HC-PZ200-10.5L-1x20PWA
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Hong Cheng
Package Through Hole,Right Angle,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Hong Cheng HC-PZ200-10.5L-1x20PWA
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.0958 $ 0.0911 $ 0.46
50+
$ 0.0755 $ 0.0718 $ 3.59
150+
$ 0.0654 $ 0.0622 $ 9.33
500+
$ 0.0578 $ 0.0550 $ 27.50
2,500+
$ 0.0517 $ 0.0492 $ 123.00
5,000+
$ 0.0486 $ 0.0462 $ 231.00
Standard Packaging 500/Full Bag