COSINE COS8042ARZ
| Manufacturer |
COSINE
Asian Brands |
| Mfr. Part # | COS8042ARZ |
| LCSC Part # | C42162995 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 170 MHz, 12 V, Rail-to-Rail High Speed Operational Amplifiers |
| Description | 2 10mV 200V/us 80dB 1nA 170MHz 6.1mA Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | COSINE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
248
248
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.194 | $ 2.19 |
10+ | $ 2.0112 | $ 20.11 |
30+ | $ 1.8963 | $ 56.89 |
100+ | $ 1.7798 | $ 177.98 |
500+ | $ 1.7264 | $ 863.20 |
1,000+ | $ 1.7038 | $ 1703.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$