FOLLON EFVH050ADA102M16H0
| Manufacturer | FOLLONAsian Brands |
| MPN | EFVH050ADA102M16H0 |
| LCSC Part # | C42162988 |
| Packaging | SMD,D16xL16.5mm |
| Customer # | |
| Key Attributes | 50V ±20% 1000uF SMD,D16xL16.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D16xL16.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,235
1,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9923 | $ 0.99 |
| 10+ | $ 0.8008 | $ 8.01 |
| 30+ | $ 0.7042 | $ 21.13 |
| 150+ | $ 0.6093 | $ 91.40 |
| 450+ | $ 0.5523 | $ 248.54 |
| 1,050+ | $ 0.5238 | $ 549.99 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D16xL16.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 16.5mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



