LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA376AIDBVR product image
  • OPA376AIDBVR thumbnail 1
  • OPA376AIDBVR thumbnail 2
  • OPA376AIDBVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI OPA376AIDBVRRoHS

Manufacturer
MPN
OPA376AIDBVR
LCSC Part #
C42134
Packaging
SOT-23-5
Customer #
Key Attributes
Low-Noise, Low Quiescent Current, Precision Operational Amplifier
Datasheetpdf iconTI OPA376AIDBVR
In-Stock: 13,074
13,074 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7478$ 0.75
10+$ 0.6422$ 6.42
30+$ 0.5674$ 17.02
100+$ 0.5056$ 50.56
500+$ 0.4715$ 235.75
1,000+$ 0.4601$ 460.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5uV
Slew Rate2V/us
Input Offset Current(Ios)0.2pA
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current0.2pA
Input Offset Voltage Drift(Vos TC)260nV/℃
Quiescent Current760uA
Gain Bandwidth Product5.5MHz
Input Voltage Noise Density7.5nV/√Hz@1kHz
Output Current30mA
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA376 family represent a new generation of low-noise operational amplifiers with e -trim, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25μv max), low noise (7.5nV/√Hz) ,quiescent current of 950μA max, and a 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation. The OPA376 (single version) is available in MicroSIZE SC70 - 5, SOT23 - 5, and SO - 8 packages. The OPA2376 (dual) is offered in the WCSP - 8, MSOP - 8, and SO - 8 packages. The OPA4376 (quad) is offered in a TSSOP - 14 package. All versions are specified for operation from -40°C to +125°C

Features

AI Translation
  • LOW NOISE: 7.5nV/√Hz at 1kHz
  • 0.1Hz TO 10Hz NOISE: 0.8μνPP
  • QUIESCENT CURRENT: 760μA (typ)
  • LOW OFFSETVOLTAGE: 5μν (typ)
  • GAINBANDWIDTHPRODUCT: 5.5MHz
  • RAIL - TO - RAIL INPUT AND OUTPUT
  • SINGLE - SUPPLY OPERATION
  • SUPPLY VOLTAGE: 2.2V to 5.5V
  • SPACE - SAVING PACKAGES: SC - 70, SOT23, WCSP, MSOP, TSSOP

Applications

AI Translation
  • ADC BUFFER
  • AUDIO EQUIPMENT
  • MEDICAL INSTRUMENTATION
  • HANDHELD TEST EQUIPMENT
  • ACTIVE FILTERING
  • SENSOR SIGNAL CONDITIONING