LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW060331K2BEEA product image
  • TNPW060331K2BEEA thumbnail 1
  • TNPW060331K2BEEA thumbnail 2
  • TNPW060331K2BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW060331K2BEEARoHS

Manufacturer
MPN
TNPW060331K2BEEA
LCSC Part #
C4212132
Packaging
0603
Customer #
Key Attributes
RES 31.2kΩ ±0.1% 100mW 0603
Datasheetpdf iconVISHAY TNPW060331K2BEEA
In-Stock: 1,805
1,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2604$ 1.30
50+$ 0.2076$ 10.38
150+$ 0.185$ 27.75
500+$ 0.1568$ 78.40
2,500+$ 0.1443$ 360.75
5,000+$ 0.1367$ 683.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance31.2kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece