ROHM ESR10EZPF2372
| Manufacturer | |
| MPN | ESR10EZPF2372 |
| LCSC Part # | C4211765 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 23.7kΩ ±1% 400mW 0805 |
| Datasheet | ROHM ESR10EZPF2372 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0227 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
- ESD withstand voltage from 2kV to 5kV.
- Excellent power rating.
- ROHM resistors are ISO9001/IATF16949 certified.
- AEC-Q200 compliant.
C4211765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS080523K7FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| ERJ-P06F2372V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW080523K7FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| ERJ-HP6F2372V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| ERJ-P06D2372V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D2372V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73P2ARTTD2372F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF2372V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73P2ARTTD2372D | KOA | 0805 | 0 | $ 0.1233 | ||
| PHP00805H2372BST1 | VISHAY | 0805 | 0 | $ 0.694 |

