LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 35505R6FT product image
Images for reference only

TE Connectivity 35505R6FTRoHS

Manufacturer
MPN
35505R6FT
LCSC Part #
C4209111
Packaging
-
Customer #
Key Attributes
RES 5.6Ω ±1% 5W
Datasheetpdf iconTE Connectivity 35505R6FT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0321$ 1.03
200+$ 0.3993$ 79.86
500+$ 0.3851$ 192.55
1,000+$ 0.3788$ 378.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Power(Watts)5W
Resistance5.6Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃