Nexperia NXU0204BQX
| Manufacturer | |
| MPN | NXU0204BQX |
| LCSC Part # | C42060682 |
| Packaging | DHVQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 250Mbps 4 DHVQFN-14(2.5x3) Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 250Mbps | |
| Channel Type | Unidirectional | |
| Number of Elements | - | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~5.5V;900mV~5.5V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NXU0204 is a 4-bit dual-supply level-translating buffer with Schmitt-trigger inputs and 3-state outputs. It features four data inputs (A1, A2, B3, and B4), four data outputs (YB1, YB2, YA3, and YA4), and one output enable input (OE). Both VCCA and VCCB support any supply voltage between 0.9 V and 5.5 V, making the device suitable for translation between any voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V). The device facilitates asynchronous communication between data buses. Data is transferred in a fixed direction (unidirectional) — from the A bus to the B bus on three channels, and from the B bus to the A bus on one channel. The OE pin can be referenced to either the VCCA or VCCB domain. When the OE pin is driven LOW, the outputs are disabled and enter a high-impedance off state, thereby isolating the buses. The OE pin can be left floating or externally pulled down to GND to ensure the outputs remain in a high-impedance state during power-up or power-down. The device ensures low quiescent and dynamic power consumption across the full supply voltage range, and is fully specified for partial power-down applications using IOFF. The IOFF circuitry prevents potentially damaging reverse current from flowing through the device when the device is powered down or either supply is disconnected (floating). No power supply sequencing is required, and output glitches during power supply transitions are prevented. As a result, no glitches appear at the outputs during power supply transitions in power-up/power-down sequences.
Features
- Wide supply voltage range: VCCA: 0.9 V to 5.5 V; VCCB: 0.9 V to 5.5 V
- Low power consumption: 3 μA typical (at 25 °C) and 5 μA maximum (at -40 °C ~ +125 °C) over 1.1 V ~ 5.5 V supply voltage range
- Schmitt-trigger inputs with integrated high-impedance static pull-down resistors
- Maximum data rate: 250 Mbps (≥ 1.8 V to 5 V translation)
- High output drive capability: 12 mA at 5 V
- Output Enable (OE) compatible with VCCA or VCCB domain connection
- Power-down mode when either supply voltage falls below 100 mV or is disconnected (floating)
- Low noise overshoot and undershoot: less than 10% of VCCO
- IOFF circuitry supports partial power-down mode operation
- Latch-up performance exceeds 100 mA (per JESD78D Class II)
- JEDEC compliant: JESD8-12 (0.9 V ~ 1.3 V), JESD8-11 (1.4 V ~ 1.6 V), JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD12-6 (4.5 V ~ 5.5 V)
- ESD protection: HBM: per ANSI/ESDA/JEDEC JS-001 class 2, exceeds 2500 V; CDM: per ANSI/ESDA/JEDEC JS-002 class C3, exceeds 1500 V
- Operating temperature range: -40 °C ~ +85 °C and -40 °C ~ +125 °C
Applications
- General-purpose I/O level translation
- Noisy environments or slow input signals
- Protocols supporting push-pull voltage translation (e.g., UART, SPI, and JTAG)
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4592 | $ 0.46 |
| 10+ | $ 0.4494 | $ 4.49 |
| 30+ | $ 0.4429 | $ 13.29 |
| 100+ | $ 0.4348 | $ 43.48 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | DHVQFN-14(2.5x3) | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | 250Mbps | |
| Channel Type | Unidirectional | |
| Number of Elements | - | |
| Features | Output enable high-impedance;Power-off protection | |
| Voltage - Supply | 900mV~5.5V;900mV~5.5V | |
| Number of Circuits | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NXU0204 is a 4-bit dual-supply level-translating buffer with Schmitt-trigger inputs and 3-state outputs. It features four data inputs (A1, A2, B3, and B4), four data outputs (YB1, YB2, YA3, and YA4), and one output enable input (OE). Both VCCA and VCCB support any supply voltage between 0.9 V and 5.5 V, making the device suitable for translation between any voltage nodes (1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5.0 V). The device facilitates asynchronous communication between data buses. Data is transferred in a fixed direction (unidirectional) — from the A bus to the B bus on three channels, and from the B bus to the A bus on one channel. The OE pin can be referenced to either the VCCA or VCCB domain. When the OE pin is driven LOW, the outputs are disabled and enter a high-impedance off state, thereby isolating the buses. The OE pin can be left floating or externally pulled down to GND to ensure the outputs remain in a high-impedance state during power-up or power-down. The device ensures low quiescent and dynamic power consumption across the full supply voltage range, and is fully specified for partial power-down applications using IOFF. The IOFF circuitry prevents potentially damaging reverse current from flowing through the device when the device is powered down or either supply is disconnected (floating). No power supply sequencing is required, and output glitches during power supply transitions are prevented. As a result, no glitches appear at the outputs during power supply transitions in power-up/power-down sequences.
Features
- Wide supply voltage range: VCCA: 0.9 V to 5.5 V; VCCB: 0.9 V to 5.5 V
- Low power consumption: 3 μA typical (at 25 °C) and 5 μA maximum (at -40 °C ~ +125 °C) over 1.1 V ~ 5.5 V supply voltage range
- Schmitt-trigger inputs with integrated high-impedance static pull-down resistors
- Maximum data rate: 250 Mbps (≥ 1.8 V to 5 V translation)
- High output drive capability: 12 mA at 5 V
- Output Enable (OE) compatible with VCCA or VCCB domain connection
- Power-down mode when either supply voltage falls below 100 mV or is disconnected (floating)
- Low noise overshoot and undershoot: less than 10% of VCCO
- IOFF circuitry supports partial power-down mode operation
- Latch-up performance exceeds 100 mA (per JESD78D Class II)
- JEDEC compliant: JESD8-12 (0.9 V ~ 1.3 V), JESD8-11 (1.4 V ~ 1.6 V), JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD12-6 (4.5 V ~ 5.5 V)
- ESD protection: HBM: per ANSI/ESDA/JEDEC JS-001 class 2, exceeds 2500 V; CDM: per ANSI/ESDA/JEDEC JS-002 class C3, exceeds 1500 V
- Operating temperature range: -40 °C ~ +85 °C and -40 °C ~ +125 °C
Applications
- General-purpose I/O level translation
- Noisy environments or slow input signals
- Protocols supporting push-pull voltage translation (e.g., UART, SPI, and JTAG)
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

