LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC512-I/P product image
  • 24LC512-I/P thumbnail 1
  • 24LC512-I/P thumbnail 2
  • 24LC512-I/P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC512-I/P

Manufacturer
MPN
24LC512-I/P
LCSC Part #
C42048
Packaging
PDIP-8-300mil
Customer #
Key Attributes
512K Serial Electrically Erasable PROM
DatasheetMICROCHIP 24LC512-I/P
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 103
103 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4615$ 2.46
10+$ 2.1108$ 21.11
30+$ 1.8912$ 56.74
100+$ 1.6651$ 166.51
500+$ 1.5635$ 781.75
1,000+$ 1.5192$ 1519.20
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingPDIP-8-300mil
Operating Temperature-40℃~+85℃
FeaturesHardware write protection function;Noise suppression function
Memory Size512Kbit
Voltage - Supply2.5V~5.5V;5mA
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Standby Supply Current5uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24AA512/24LC512/24FC512 (24xxx12*) is a 64Kx8 (512 Kbit) Serial Electrically Erasable PROM, capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4 Mbit address space. This device is available in the standard 8-pin PDIP, SOIJ, SOIC, TSSOP, DFN and 14-lead TSSOP packages. The 24AA512 is also available in the 8-lead Chip Scale package.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA512 and 24FC512 Devices and 2.5V for 24LC512 Devices
  • Low-Power CMOS Technology:
    • Read current: 400μA maximum at 5.5V, 400kHz
    • Standby current: 1μA maximum at 5.5V, I-temp.
  • 2-Wire Serial Interface, Ω²CΠW Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100kHz and 400 kHz Clock Compatibility
  • Page Write Time: 5 ms maximum
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection: >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention: >200 years
  • Packages Include 8-Lead PDIP, SOIJ, SOIC, TSSOP, DFN, Chip Scale and 14-Lead TSSOP
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Automotive (E): -40℃ to +125℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
24LC515-I/PMICROCHIPSimilarPDIP-85$0.7644 $7.6432
24LC512-I/P-TUDITudiSimilarDIP-8239$ 0.8178
24AA512-I/P-TUDITudiSimilarDIP-8284$ 2.3632
CAT24C512LI-G-TUDITudiSimilarDIP-8298$ 0.985
AT24LC512CNHGSEMISimilarDIP-8587$ 0.3989
5 more alternative parts.View all substitutes