TI TMP110D3IDPWR
| Manufacturer | |
| MPN | TMP110D3IDPWR |
| LCSC Part # | C41986758 |
| Packaging | X2SON-5(0.8x0.8) |
| Customer # | |
| Key Attributes | -40℃~+125℃ ±1℃ X2SON-5(0.8x0.8) Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | X2SON-5(0.8x0.8) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 5uA | |
| Temperature Conversion Time | 11.25ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 167
167 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.226 | $ 0.23 |
| 10+ | $ 0.2198 | $ 2.20 |
| 30+ | $ 0.2167 | $ 6.50 |
| 100+ | $ 0.2121 | $ 21.21 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | X2SON-5(0.8x0.8) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.5V | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 5uA | |
| Temperature Conversion Time | 11.25ms | |
| Temperature Resolution | 12bit | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



