KOA RN73R1ETTP1620B50
| Manufacturer | |
| MPN | RN73R1ETTP1620B50 |
| LCSC Part # | C4196011 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 162Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 162Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 162Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 162Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD07162RL | YAGEO | 0402 | 9,700 | $ 0.0279 | ||
| ARG02BTC1620 | Viking | 0402 | 4,000 | $ 0.0122 | ||
| TC0225B1620TCC | UNI-ROYAL | 0402 | 250 | $ 0.0107 | ||
| RNCF0402BTC162R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RT0402BRE07162RL | YAGEO | 0402 | 0 | $ 0.0316 | ||
| RN73R1ETTP1620B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| ERA-2AEB1620X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BKE162R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE162R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-1620-B-T5 | SUSUMU | 0402 | 0 | $ 0.0807 | ||
| CPF0402B162RE1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E162RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B162RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| AT0402BRD07162RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| ERA-2VEB1620X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E162RBTD | TE Connectivity | 0402 | 0 | $ 0.0707 | ||
| TNPW0402162RBEEP | VISHAY | 0402 | 0 | $ 0.1296 | ||
| TNPW0402162RBEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| TNPW0402162RBETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| MCS04020D1620BE100 | VISHAY | 0402 | 0 | $ 0.2129 |

