KOA RN73R1ETTP57R6D25
| Manufacturer | |
| MPN | RN73R1ETTP57R6D25 |
| LCSC Part # | C4190507 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 57.6Ω ±0.5% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP57R6D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 57.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.048 | $ 0.05 |
| 200+ | $ 0.0186 | $ 3.72 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 57.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-2AED57R6X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE57R6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE57R6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| RG1005P-57R6-D-T10 | SUSUMU | 0402 | 0 | $ 0.0127 | ||
| RT0402DRD0757R6L | YAGEO | 0402 | 0 | $ 0.0261 | ||
| AT0402DRD0757R6L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RN73R1ETTP57R6D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| ERA-2AEC57R6X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RG1005N-57R6-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RN73R1ETTP57R6C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RT0402CRD0757R6L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0757R6L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RNCF0402DTC57R6 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0152 | ||
| RN73R1ETTP57R6B25 | KOA | 0402 | 0 | $ 0.0474 | ||
| ERA-2AEB57R6X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| ERA-2VEB57R6X | PANASONIC | 0402 | 0 | $ 0.1394 | ||
| RP73PF1E57R6BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| TNPW040257R6BEED | VISHAY | 0402 | 0 | $ 0.0964 | ||
| RN73R1ETTP57R6D50 | KOA | 0402 | 0 | $ 0.0507 | ||
| AT0402DRE0757R6L | YAGEO | 0402 | 0 | $ 0.0302 |

