LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040222K6FKED product image
  • CRCW040222K6FKED thumbnail 1
  • CRCW040222K6FKED thumbnail 2
  • CRCW040222K6FKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040222K6FKEDRoHS

Manufacturer
MPN
CRCW040222K6FKED
LCSC Part #
C4188913
Packaging
0402
Customer #
Key Attributes
RES 22.6kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040222K6FKED
In-Stock: 2,240
2,240 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0318$ 0.64
200+$ 0.0252$ 5.04
600+$ 0.0216$ 12.96
2,000+$ 0.0194$ 38.80
10,000+$ 0.0176$ 176.00
20,000+$ 0.0165$ 330.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance22.6kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%